Sign in to ask questions about the HP 5082-7611 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HP 5082-7611 technical specifications.
| Package/Case | Module |
| Color | Red |
| Forward Current | 30mA |
| Height | 4.57mm |
| Length | 19.05mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.18mm |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for HP 5082-7611 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.