Hermetically sealed, DIP-8 packaged logic IC output optocoupler featuring 1500V isolation and a 5Mbps data rate. This single-element optocoupler operates across a wide temperature range from -55°C to 125°C, with a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the HP 5962-8876801PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HP 5962-8876801PA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for HP 5962-8876801PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.