Optical Drives RW SATA 27.31mm 10.08mm 19.84mm
Checking distributor stock and pricing after the page loads.
| Technology | DVD |
| Type | RW |
| Disc Diameter | 8|12mm |
| Disc Formats | CD Audio Disc|CD-DA|CD-Extra|CD-I|CD-R|CD-ROM XA|CD-ROM Mode-1 Data Disc|CD-ROM Mode-2 Data Disc|CD-RW|DVD-R|DVD+R|DVD-ROM|DVD-R DL|DVD+R DL|DVD-RW|DVD+RW|DVD-RAM|Photo CD |
| Access Time | 110@CD|120@DVDms |
| Data Buffer | 1.5MB |
| Loading Mechanism | Tray |
| Interface | SATA |
| Minimum Hard Disk Space Required | 0.65GB@CD-ROM Mode-1|0.742GB@CD-ROM Mode-2|4.7GB@DVD(SL)|8.5GB@DVD(DL)|9.4GB@Double Sided|4.7GB@DVD+/-R|4.7GB@DVD +/-RW|5.2GB@DVD RAM |
| Fixation | Internal|External |
| Mounting Orientation | Vertical |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| Product Depth | 19.84mm |
| Height | 10.08mm |
| Product Length | 27.31mm |
| RoHS Version | 2002/95/EC |