HSI Sensing PRX+0700 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Mount | Threaded |
| RoHS | Compliant |
Download the complete datasheet for HSI Sensing PRX+0700 to view detailed technical specifications.
No datasheet is available for this part.