
Multiple contact strip DIN 41651 20P, C3001-20YYGB00R
Hsuan MAO C3001-20YYGB00R technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Current Rating | 1A |
| Gender | Female |
| Pitch | 2.54mm |
| Series | C3001 |
| RoHS | Compliant |
No datasheet is available for this part.