Hsuan MAO C3510-16RPGB00R technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Current Rating | 3A |
| Pitch | 2.54mm |
| Series | C3510 |
| RoHS | Compliant |
Download the complete datasheet for Hsuan MAO C3510-16RPGB00R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
