Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hsuan MAO C3510-40RPGB00R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hsuan MAO C3510-40RPGB00R technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Current Rating | 3A |
| Gender | Male |
| Pitch | 2.54mm |
| Series | C3510 |
| RoHS | Compliant |
Download the complete datasheet for Hsuan MAO C3510-40RPGB00R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
