
Pin header DIN 41651 64P, C3510-64RPGB00R
Checking distributor stock and pricing after the page loads.
Hsuan MAO C3510-64RPGB00R technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Current Rating | 3A |
| Gender | Male |
| Pitch | 2.54mm |
| Series | C3510 |
| RoHS | Compliant |
