Hsuan MAO C9800-40BNSG00R technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Current Rating | 1A |
| Gender | Male |
| Pitch | 2.54mm |
| Series | C9800 |
| RoHS | Compliant |
Download the complete datasheet for Hsuan MAO C9800-40BNSG00R to view detailed technical specifications.
No datasheet is available for this part.