Cap 0.001uF 100VDC PLYE 5% 5.8 X 10.5mm RDL 4mm T/R
HUA Jung PEI-102J0100DT2047 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.8 X 10.5mm |
| Terminal Pitch | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PEI-102J0100DT2047 to view detailed technical specifications.
No datasheet is available for this part.