N-channel enhancement-mode power MOSFET supports a 100 V drain-source voltage and 140 A continuous drain current at 25 °C case temperature. The device has a typical 6.2 mΩ drain-source on-resistance at 10 V gate drive and 70 A drain current. It is rated for pulsed drain current up to 550 A and single-pulse avalanche energy of 992 mJ. The HY3410B package code corresponds to a TO-263-2L surface-mount package for switching and inverter power-management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3410B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-channel enhancement mode MOSFET |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current | 140 at TC=25°CA |
| Continuous Drain Current | 100 at TC=100°CA |
| Pulsed Drain Current | 550A |
| Power Dissipation | 285 at TC=25°CW |
| Junction Temperature | 175 max°C |
| Storage Temperature Range | -55 to 175°C |
| Drain-Source On Resistance | 6.2 typ, 7.5 max at VGS=10V, IDS=70AmΩ |
| Gate Threshold Voltage | 2.0 min, 3.0 typ, 4.0 maxV |
| Zero Gate Voltage Drain Current | 1 max at VDS=100V, VGS=0VµA |
| Input Capacitance | 6140 typpF |
| Output Capacitance | 943 typpF |
| Reverse Transfer Capacitance | 490 typpF |
| Total Gate Charge | 130 typnC |
| Single Pulse Avalanche Energy | 992mJ |
| Thermal Resistance Junction-to-Case | 0.53°C/W |
Download the complete datasheet for Huayi Microelectronics HY3410B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.