N-channel enhancement-mode MOSFET supports a 100 V drain-source voltage and 140 A continuous drain current at 25 °C case temperature. The device has 6.2 mΩ typical on-resistance at 10 V gate drive and 70 A drain current. It is rated for a 175 °C maximum junction temperature, ±25 V gate-source voltage, and 285 W power dissipation at 25 °C case temperature. The HY3410P ordering suffix identifies the TO-220FB-3L package version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3410P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement-mode MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current at 25°C Case | 140A |
| Continuous Drain Current at 100°C Case | 100A |
| Gate-Source Voltage | ±25V |
| Drain-Source On-State Resistance | 6.2 typ, 7.5 max at VGS=10 V, IDS=70 AmΩ |
| Gate Threshold Voltage | 2.0 min, 3.0 typ, 4.0 maxV |
| Maximum Junction Temperature | 175°C |
| Storage Temperature Range | -55 to 175°C |
| Maximum Power Dissipation at 25°C Case | 285W |
| Maximum Power Dissipation at 100°C Case | 143W |
| Thermal Resistance Junction to Case | 0.53°C/W |
| Thermal Resistance Junction to Ambient | 62.5°C/W |
| Input Capacitance | 6140 typpF |
| Output Capacitance | 943 typpF |
| Reverse Transfer Capacitance | 490 typpF |
| Total Gate Charge | 130 typnC |
| Gate-Source Charge | 25 typnC |
| Gate-Drain Charge | 32 typnC |
| Package | TO-220FB-3L |
Download the complete datasheet for Huayi Microelectronics HY3410P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.