This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source voltage and 190 A continuous drain current. It is offered in the TO-247A-3L package and has a typical drain-source on-resistance of 3.2 mΩ at 10 V gate drive. The part supports up to 306 W power dissipation, a ±25 V gate-source rating, and operation to a 175 °C maximum junction temperature. It is intended for switching applications and power management in inverter systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3506W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HY3506W technical specifications.
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 190A |
| Pulsed Drain Current | 750A |
| Gate-Source Voltage | ±25V |
| Power Dissipation | 306W |
| Maximum Junction Temperature | 175°C |
| Storage Temperature Range | -55 to 175°C |
| Drain-Source On-Resistance | 3.2 typ, 4.0 max @ VGS=10VmΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Thermal Resistance Junction-to-Case | 0.49°C/W |
| Thermal Resistance Junction-to-Ambient | 40°C/W |
| Input Capacitance | 13100pF |
| Output Capacitance | 1010pF |
| Reverse Transfer Capacitance | 402pF |
| Total Gate Charge | 160nC |
| Gate-Source Charge | 25nC |
| Gate-Drain Charge | 38nC |
| Turn-On Delay Time | 23ns |
| Turn-Off Delay Time | 77ns |
| Turn-Off Fall Time | 27ns |
| Diode Forward Voltage | 0.8 typ, 1.2 maxV |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Charge | 100nC |
Download the complete datasheet for Huayi Microelectronics HY3506W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.