This N-channel enhancement-mode MOSFET is rated for 60 V drain-source voltage and 162 A continuous drain current at 25 °C. It provides 3.5 mΩ typical and 4.5 mΩ maximum on-resistance at VGS = 10 V, with 214 W maximum power dissipation at 25 °C. The device operates to a 175 °C maximum junction temperature and is packaged in TO-263-2L for switching applications, inverter power management, electric vehicle controllers, and battery management systems. It meets RoHS requirements and the manufacturer lists the part as discontinued.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3606B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HY3606B technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 162 @ 25°CA |
| Continuous Drain Current | 105 @ 100°CA |
| Gate-Source Voltage | ±25V |
| On-Resistance | 3.5 typ @ VGS=10V, IDS=81AmΩ |
| On-Resistance | 4.5 max @ VGS=10V, IDS=81AmΩ |
| Power Dissipation | 214 @ 25°CW |
| Power Dissipation | 107 @ 100°CW |
| Junction Temperature | 175 max°C |
| Storage Temperature Range | -55 to 175°C |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Input Capacitance | 4376pF |
| Output Capacitance | 857pF |
| Reverse Transfer Capacitance | 334pF |
| Total Gate Charge | 130nC |
| Gate-Source Charge | 24nC |
| Gate-Drain Charge | 47nC |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Charge | 52nC |
| RoHS | Compliant |
Download the complete datasheet for Huayi Microelectronics HY3606B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.