This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and 162 A continuous drain current at 25°C case temperature. It provides 3.5 mΩ typical on-resistance at VGS = 10 V and 81 A, with up to 214 W power dissipation at 25°C case temperature. The device supports junction temperatures up to 175°C and a storage range of -55°C to 175°C. It is intended for inverter power management and switching applications such as electric vehicle controllers and lithium battery protection boards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3606B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HY3606B6 technical specifications.
| Channel Type | N-Channel Enhancement Mode |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current | 162 @ TC=25°CA |
| Continuous Drain Current | 105 @ TC=100°CA |
| Pulsed Drain Current | 583A |
| Power Dissipation | 214 @ TC=25°CW |
| Junction Temperature | 175 max°C |
| Storage Temperature Range | -55 to 175°C |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Drain-Source On-Resistance | 3.5 typ, 4.5 max @ VGS=10V, IDS=81AmΩ |
| Thermal Resistance Junction-to-Case | 0.7°C/W |
| Input Capacitance | 4376pF |
| Output Capacitance | 857pF |
| Reverse Transfer Capacitance | 334pF |
| Total Gate Charge | 130nC |
| Gate-Source Charge | 24nC |
| Gate-Drain Charge | 47nC |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Charge | 52nC |
Download the complete datasheet for Huayi Microelectronics HY3606B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.