This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage and 162 A continuous drain current at 25 °C case temperature. The HY3606P uses a TO-220FB-3L package and is specified for switching and inverter power management applications, including electric vehicle controllers, lithium battery protection boards, and inverter systems. It supports up to ±25 V gate-source voltage, 214 W maximum power dissipation at 25 °C case temperature, and 175 °C maximum junction temperature. The device is RoHS compliant, 100% avalanche tested, and has been discontinued with HYG025N06LS1P listed as the recommended replacement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3606P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HY3606P technical specifications.
| Channel Type | N-Channel Enhancement Mode |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 162A |
| Continuous Drain Current at Tc=100°C | 105A |
| Gate-Source Voltage | ±25V |
| Maximum Power Dissipation at Tc=25°C | 214W |
| Maximum Junction Temperature | 175°C |
| Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.7°C/W |
| Thermal Resistance Junction-to-Ambient | 62.5°C/W |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Zero Gate Voltage Drain Current | 1 maxµA |
| Gate Leakage Current | ±100 maxnA |
| Input Capacitance | 4376 typpF |
| Output Capacitance | 857 typpF |
| Reverse Transfer Capacitance | 334 typpF |
| Total Gate Charge | 130 typnC |
| Diode Forward Voltage | 0.8 typ, 1.2 maxV |
| RoHS | Compliant |
Download the complete datasheet for Huayi Microelectronics HY3606P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.