This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and 190 A continuous drain current. It uses a trench process and is offered in a TO-263-2L surface-mount package with 3.2 mΩ typical RDS(on) at 10 V gate drive and 4 mΩ maximum on-resistance. The device supports ±25 V gate-source voltage, 220 W power dissipation, and 135 nC typical gate charge. It is intended for low-frequency switching in battery protection boards, motor drives, inverters, and electric vehicle controllers, and the manufacturer states RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3906B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HY3906B technical specifications.
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain to Source Voltage | 60V |
| Continuous Drain Current | 190A |
| RDS(on) (typ) | 3.2 @ VGS=10VmΩ |
| RDS(on) (max) | 4 @ VGS=10VmΩ |
| Gate Charge (Qg) | 135 @ 10VnC |
| Gate Threshold Voltage | 4V |
| Power Dissipation | 220W |
| Input Capacitance (Ciss) | 5.726nF |
| Output Capacitance (Coss) | 1.014nF |
| Reverse Transfer Capacitance (Crss) | 506pF |
| Gate-Source Voltage | ±25V |
| Avalanche Tested | 100% |
| Package | TO-263-2L |
| RoHS | Compliant |
Download the complete datasheet for Huayi Microelectronics HY3906B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.