This N-channel enhancement-mode MOSFET is rated for 60 V drain-source voltage and 190 A continuous drain current at 25°C case temperature. It is supplied in a TO-247A-3L package and has a typical 2.6 mΩ on-resistance at VGS = 10 V, with a 3.5 mΩ maximum under the stated test conditions. The device supports up to 283 W power dissipation at 25°C case temperature, a ±25 V gate-source rating, and a 175°C maximum junction temperature. It is RoHS compliant and is intended for inverter power management and switching applications including electric vehicle controllers and lithium battery protection boards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3906W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HY3906W technical specifications.
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 190A |
| Continuous Drain Current @ 100°C Case | 128A |
| On-Resistance | 2.6 typmΩ |
| On-Resistance Max | 3.5mΩ |
| Gate-Source Voltage | ±25V |
| Power Dissipation | 283W |
| Power Dissipation @ 100°C Case | 141W |
| Junction Temperature Max | 175°C |
| Storage Temperature Range | -55 to 175°C |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Gate Leakage Current | ±100nA |
| Input Capacitance | 5903pF |
| Output Capacitance | 1014pF |
| Reverse Transfer Capacitance | 506pF |
| Total Gate Charge | 135nC |
| Reverse Recovery Time | 48ns |
| Reverse Recovery Charge | 72nC |
| Thermal Resistance Junction-to-Case | 0.53°C/W |
| RoHS | Compliant |
Download the complete datasheet for Huayi Microelectronics HY3906W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.