N-channel enhancement-mode MOSFET provides an 80 V drain-source rating and 200 A continuous drain current at 25 °C. The device has a typical 3.5 mΩ on-resistance at 10 V gate drive and 80 A drain current. It is supplied in a TO-263-2L package for switching, inverter power management, motor control, battery protection, and power-tool applications. The junction temperature range is -55 °C to 175 °C, with 300 W maximum power dissipation at 25 °C case temperature. Lead-free, RoHS-compliant, and halogen-free green construction is specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY4008NA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain-Source Voltage | 80V |
| Continuous Drain Current at Tc=25°C | 200A |
| Continuous Drain Current at Tc=100°C | 141.4A |
| Pulsed Drain Current | 550A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-State Resistance | 3.5 typ, 4 max at VGS=10V, ID=80AmΩ |
| Gate Threshold Voltage | 2 min, 3 typ, 4 maxV |
| Maximum Power Dissipation at Tc=25°C | 300W |
| Junction Temperature Range | -55 to 175°C |
| Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.5°C/W |
| Single Pulsed Avalanche Energy | 762mJ |
| Input Capacitance | 7980 typpF |
| Total Gate Charge | 161 typnC |
| Package | TO-263-2L |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Huayi Microelectronics HY4008NA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.