N-channel enhancement-mode power MOSFET supports an 80 V drain-source voltage rating and high continuous drain current capability. The device family specifies 2.9 mΩ typical on-resistance at 10 V gate drive and 100 A drain current. It is rated for 175 °C maximum junction temperature and includes avalanche-tested operation. Lead-free and RoHS-compliant assembly options are described for the family, but exact suffix-level compliance was not confirmed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY4008NA2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement-mode MOSFET |
| Drain-Source Voltage | 80V |
| Continuous Drain Current | 200 at TC=25°C; 153 at TC=100°CA |
| Pulsed Drain Current | 800A |
| Gate-Source Voltage | ±25V |
| Drain-Source On-Resistance | 2.9 typical, 3.5 maximum at VGS=10V, ID=100AmΩ |
| Gate Threshold Voltage | 2.0 minimum, 3.0 typical, 4.0 maximumV |
| Maximum Power Dissipation | 397 at TC=25°C; 199 at TC=100°CW |
| Junction Temperature | 175 maximum°C |
| Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.38°C/W |
| Single-Pulse Avalanche Energy | 1736mJ |
| Input Capacitance | 7398 typicalpF |
| Output Capacitance | 1029 typicalpF |
| Reverse Transfer Capacitance | 650 typicalpF |
| Total Gate Charge | 195 typicalnC |
| Reverse Recovery Time | 30 typicalns |
Download the complete datasheet for Huayi Microelectronics HY4008NA2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.