
This device is a single N-channel power MOSFET rated for 60 V drain-source voltage and 230 A continuous drain current at 25 °C case temperature. It uses Trench process technology and is offered in a TO-263-2L surface-mount package with a maximum RDS(on) of 3 mΩ at 10 V gate drive. The part is intended for low-frequency power switching in battery protection boards, motor drives, and inverters. Maximum power dissipation is 258 W at 25 °C case temperature, gate-source voltage is rated to ±25 V, and threshold voltage is specified from 2 V to 4 V. Typical input capacitance is 7219 pF and typical total gate charge is 171 nC. The device is marked as RoHS compliant and the manufacturer lists it in mass production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY4306B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HY4306B technical specifications.
| Transistor Type | Single N-Channel |
| Drain-Source Voltage (Vdss) | 60V |
| Continuous Drain Current (Id) @ Tc=25°C | 230A |
| RDS(on) Max @ Vgs=10V | 3mΩ |
| Power Dissipation @ Tc=25°C | 258W |
| Gate-Source Voltage (Vgs) | ±25V |
| Gate Threshold Voltage (Vth) | 2 to 4V |
| Input Capacitance (Ciss) Typ | 7219pF |
| Total Gate Charge (Qg) Typ | 171nC |
| Process Technology | Trench |
| RoHS | Compliant |
Download the complete datasheet for Huayi Microelectronics HY4306B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.