This single N-channel enhancement-mode MOSFET is rated for 60 V drain-source voltage and 160 A continuous drain current in a TO-252-2L package. It offers typical on-resistance of 2.6 mΩ at 10 V gate drive and 3.8 mΩ at 4.5 V, with 58.3 nC typical total gate charge at 10 V. The device is specified for up to 125 W power dissipation, junction temperature to 175 °C, and 100% avalanche testing. It is intended for high-frequency point-of-load synchronous buck converters, power tools, and networking DC-DC power systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HYG025N06LS1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HYG025N06LS1D technical specifications.
| Configuration | Single N-Channel |
| Drain-Source Voltage (Vdss) | 60V |
| Continuous Drain Current (Id) | 160A |
| Continuous Drain Current at Tc=100°C | 113A |
| Power Dissipation (Pd) | 125W |
| Gate-Source Voltage (Vgs) | ±20V |
| RDS(on) Typ @ VGS=10V | 2.6mΩ |
| RDS(on) Typ @ VGS=4.5V | 3.8mΩ |
| Gate Threshold Voltage (Vgs(th)) | 1.0 to 3.0V |
| Total Gate Charge Qg @10V | 58.3nC |
| Input Capacitance (Ciss) | 3915pF |
| Reverse Transfer Capacitance (Crss) | 10.2pF |
| Single Pulsed Avalanche Energy (EAS) | 301.8mJ |
| Thermal Resistance Junction-to-Case | 1.2°C/W |
| Operating Temperature | -55 to 175°C |
| RoHS | Compliant |
Download the complete datasheet for Huayi Microelectronics HYG025N06LS1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.