This N-channel enhancement-mode MOSFET is rated for 60 V drain-source voltage and 145 A continuous drain current at 25°C case temperature. It offers low on-resistance of 2.8 mΩ typical at 10 V gate drive and 4.1 mΩ typical at 4.5 V gate drive. The device is supplied in a TO-263-2L surface-mount package and is specified for up to 125 W power dissipation with a junction temperature range of -55°C to 175°C. Typical dynamic characteristics include 69.8 nC total gate charge, 4381 pF input capacitance, and 40 ns reverse recovery time. It is intended for high-frequency point-of-load synchronous buck converters and power tool applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HYG025N06LS2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HYG025N06LS2B technical specifications.
| Channel Type | N-Channel |
| Drain to Source Voltage | 60V |
| Continuous Drain Current | 145A |
| Pulsed Drain Current | 570A |
| Power Dissipation | 125W |
| Drain-Source On Resistance @ VGS=10V | 2.8 typmΩ |
| Drain-Source On Resistance @ VGS=4.5V | 4.1 typmΩ |
| Gate Threshold Voltage | 2.1 typV |
| Total Gate Charge | 69.8 typnC |
| Input Capacitance | 4381 typpF |
| Output Capacitance | 1101 typpF |
| Reverse Transfer Capacitance | 10 typpF |
| Reverse Recovery Time | 40 typns |
| Reverse Recovery Charge | 48.6 typnC |
| Thermal Resistance Junction-to-Case | 1.2°C/W |
| Operating Junction Temperature | -55 to 175°C |
| Single Pulsed Avalanche Energy | 294.5mJ |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Huayi Microelectronics HYG025N06LS2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.