This device is a single N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage and 67 A continuous drain current at 25°C case temperature. It provides low on-resistance of 5.5 mΩ typical at 10 V gate drive and 7.6 mΩ typical at 4.5 V gate drive, making it suitable for DC/DC power management and switching applications. The part is 100% avalanche tested, operates with a junction temperature range of -55°C to 175°C, and is offered in a TO-252-2L package. The datasheet states that the lead-free version is RoHS compliant and available as a halogen-free device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HYG052N06LS1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HYG052N06LS1D technical specifications.
| Drain-Source Voltage | 60V |
| Continuous Drain Current @ Tc=25°C | 67A |
| Continuous Drain Current @ Tc=100°C | 47A |
| Gate-Source Voltage | ±20V |
| Junction Temperature Range | -55 to 175°C |
| Storage Temperature Range | -55 to 175°C |
| Power Dissipation @ Tc=25°C | 60W |
| Thermal Resistance Junction-to-Case | 2.5°C/W |
| Thermal Resistance Junction-to-Ambient | 110°C/W |
| Single Pulsed Avalanche Energy | 169.8mJ |
| Gate Threshold Voltage | 1 to 3V |
| Drain-Source On-Resistance @ VGS=10V | 5.5 typmΩ |
| Drain-Source On-Resistance @ VGS=4.5V | 7.6 typmΩ |
| Input Capacitance | 1638 typpF |
| Total Gate Charge @ VGS=10V | 28.7 typnC |
| Total Gate Charge @ VGS=4.5V | 13.7 typnC |
| Reverse Recovery Time | 27 typns |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Huayi Microelectronics HYG052N06LS1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.