Hubbell 2FSQ technical specifications.
| Product Length (Metric) (mm) | 164 |
| Type | Gang Box |
| Material | Aluminum/Copper |
| Cage Code | 25759 |
| HTS Code | 7609000000 |
| Schedule B | 7412200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hubbell 2FSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.