Conn Power RCP 2 POS Screw ST Panel Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Unconfirmed |