Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HUBBELL
5656
Datasheet
Hubbell
5656
Unknown
5670-601 (116-N-L/R)
5670-601 (116-N-L/R)
Mounting
Flanges
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Gender
Female
Max Current Rating
15A
Max Operating Temperature
75°C
Min Operating Temperature
-40°C
Mount
Flanges
Number of Contacts
3
Orientation
Straight
Compliance
RoHS
Unconfirmed
Product Images
Browse
Manufacturers
API
BOM
Account