Sign in to ask questions about the Hubbell 5661I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell 5661I technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell 5661I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
