Sign in to ask questions about the Hubbell 7556 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell 7556 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell 7556 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
