
SENSOR MOTION, ULTRASONIC/PIR, 120V/277V; Detector Type:Ultrasonic and Passive Infrared; Sensing Range Max:1000sq. ft; Beam Angle:180 ; Product Range:-; Colour:Ivory; Features:Auto control w/no button; No. of Circuits:2 ;RoHS Compliant: No
Hubbell AD1277I2N technical specifications.
| Color | Beige |
| RoHS | Not Compliant |
No datasheet is available for this part.
