
SENSOR, MOTION, PIR, 120V/277V; Detector Type:Passive Infrared; Sensing Range Max:1000sq. ft; Beam Angle:180 ; Product Range:-; Colour:White; Features:1 Button for manual/auto control; No. of Circuits:1 ;RoHS Compliant: No
Hubbell AP1277W1 technical specifications.
| Color | White |
| RoHS | Not Compliant |
No datasheet is available for this part.