Conn Power RCP 2Power/1Ground POS Solder ST Panel Mount 3 Terminal 1 Port
Hubbell CR15 technical specifications.
| Current Rating | 15A |
| Gender | Female |
| Height | 69.3mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.