Conn Power M 3 POS ST Cable Mount 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Hubbell CS8275A technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 50A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |