
The CS8375 is a 50A flange mount power connector with a maximum operating temperature range of -40°C to 75°C. It has a maximum voltage rating of 250V AC and is not RoHS compliant. The connector is designed for use in applications where high current ratings are required, and it features a straight orientation. It is suitable for use in a variety of environments, including those with high temperatures.
Sign in to ask questions about the Hubbell CS8375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell CS8375 technical specifications.
| Current Rating | 50A |
| Gender | Male |
| Max Current Rating | 50A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell CS8375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
