Conn Power PL 2Power/1Ground POS ST Flange Mount 3 Terminal 1 Port
Hubbell CS8475 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2Power/1Ground |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell CS8475 to view detailed technical specifications.
No datasheet is available for this part.