Hubbell EYD40-4 technical specifications.
| Connection Size (in) | 1.25 |
| Product Length (Metric) (mm) | 130 |
| Type | Gang Box |
| Connection Type | Female |
| Material | Aluminum |
| Cage Code | 25759 |
| HTS Code | 7609000000 |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hubbell EYD40-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.