Sign in to ask questions about the Hubbell GFP15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell GFP15M technical specifications.
| Current Rating | 15A |
| Mount | Cable |
| Output Current | 15A |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell GFP15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.