
This conduit fitting is a product of Hubbell, with a supplier part number of H0381. The product is classified as a conduit fitting within the H0381 family. Operating temperature and dimensional specifications are not available. The product is subject to US export regulations as EAR99.
Hubbell H0381 technical specifications.
| Supplier | Hubbell |
| Part No | H0381 |
| RoHS | Unknown |
| Type | Conduit Fitting |
| Family | H0381 |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 7307923030 |
| ECCN | EAR99 |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell H0381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
