
2-pole, 3-wire male twist-lock plug with a 20A current rating and 125V AC/DC voltage rating. Features brass contacts with nickel plating, a nylon/polyamide body, and screw termination. Rated for 75°C maximum operating temperature and IP20 protection. Approvals include UL and CSA.
Sign in to ask questions about the Hubbell HBL2311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell HBL2311 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Package/Case | 125 |
| Color | Black, White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 20A |
| Gender | Male |
| Max Current Rating | 20A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 113g |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
