
This 5-pin female socket power connector features a current rating of 20A and a maximum operating temperature of 75°C. It is approved by UL and CSA, and has a flammability rating of UL94 V-0. The connector is made of brass and has a straight orientation. It is mounted on a panel and has a weight of 136g.
Hubbell HBL2510 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Color | Black |
| Contact Material | Brass |
| Contact Type | Socket |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 20A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 208V |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Poles | 4 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Weight | 136g |
| RoHS | Not Compliant |
No datasheet is available for this part.