Current Rating:30A; Connector Colour:Grey; Voltage Rating VAC:125V; Connector Mounting:Panel Mount; Gender:Receptacle; IP Rating:IP20; No. of Outlets:1 ;RoHS Compliant: Yes
Sign in to ask questions about the Hubbell HBL2620AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell HBL2620AR technical specifications.
| Current Rating | 30A |
| Gender | Female |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBL2620AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.