
This 30A 600V nylon power connector features a male gender and a straight orientation. It has a maximum operating temperature range of -40°C to 75°C and is designed for cable mount applications. The connector is not RoHS compliant, and its reach SVHC compliance status is unknown.
Sign in to ask questions about the Hubbell HBL2833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell HBL2833 technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 30A |
| Gender | Male |
| Max Current Rating | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.