Hubbell HBL3771 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL3771 to view detailed technical specifications.
No datasheet is available for this part.