
2-gang, 2-pole, 3-contact AC power receptacle featuring a 15A current rating and 125V voltage rating. Constructed with a durable Nylon and PET body, it utilizes bronze socket contacts and screw termination. This receptacle is UL and CSA approved, with a UL94 V-0 flammability rating and a maximum operating temperature of 75°C. Designed for flush or panel mounting, it offers a straight orientation and a brown color finish.
Hubbell HBL5252 technical specifications.
| Approvals | UL, CSA |
| Body Material | PET, Polyethylene |
| Package/Case | 125 |
| Color | Brown |
| Contact Material | Bronze |
| Contact Type | Socket |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Flush, Panel |
| Number of Contacts | 3 |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Orientation | Straight |
| Overall Depth | 20.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
