Sign in to ask questions about the Hubbell HBL5256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell HBL5256 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, Steel, Phenolic |
| Package/Case | 125 |
| Color | Brown |
| Contact Material | Bronze |
| Contact Type | Socket |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
