
PS, IEC, CONN, 4P5W, 30A 120/208V, W/T
Checking distributor stock and pricing after the page loads.
Hubbell HBL530C9W technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 120 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 5 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.