
15A, 250V male straight plug for cable mounting. Features 3 contacts and 2 poles with brass/copper alloy pin contacts. Constructed with a black nylon/polyamide body, rated UL94 HB for flammability and IP20 for protection. Operates between -40°C and 75°C, with screw termination. Approvals include UL and CSA.
Sign in to ask questions about the Hubbell HBL5666C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell HBL5666C technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Brass |
| Contact Type | Pin |
| Current Rating | 15A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 113g |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5666C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
