
The HBL61CM64 is a 3-pin power connector from Hubbell, rated for 15A and 125V AC. It features a panel mount design with an IP20 rating, suitable for use in environments with limited dust and water exposure. The connector's operating temperature range spans from -40°C to 75°C, and it is compliant with UL and CSA approvals.
Hubbell HBL61CM64 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Grey |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBL61CM64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.