
The HBL7556 is a 3-contact power connector with a stainless steel body, rated for 15A current and 250V AC. It is designed for panel mount applications and has a maximum operating temperature range of -40°C to 75°C. The connector is not RoHS compliant, and its reach SVHC compliance status is unknown.
Sign in to ask questions about the Hubbell HBL7556 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell HBL7556 technical specifications.
| Body Material | Stainless Steel |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Insulgrip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL7556 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.