Cable Assembly Patch Cord 2.13m 24AWG IP67 RJ-45 to IP67 RJ-45 M-M
Hubbell HI607AE technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Unconfirmed |
No datasheet is available for this part.